ER134M4-5A
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords: ER134M45A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134M4-5A
Alias/AKA:
ER134M4-5A/G
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 120
Can Ship immediately
Factory Lead-Time 22 Weeks
Price (USD)
Qty
Unit Price
1
$79.68
5
$76.60
10
$75.49
20
$73.46
50
$72.52
100
+
$69.67
English
Chinese
Spanish
