ER134DM4-26B/SQ by teledyne relays
Image is representational - see manufacturer specifications
Teledyne Relays Authorized Distributor

ER134DM4-26B/SQ

Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TELEDYNE RELAYS ER134DM4-26B/SQ is an established reliability electromechanical relay that is designed to provide secure and reliable switching for various applications. This relay operates at a voltage of 26.5VDC and features a resistance of 3.2KOhm, making it suitable for a wide range of circuit requirements. With its DPDT configuration, this relay offers versatility in circuit configurations and can handle both DC and AC current, with a maximum rating of 1ADC and 0.25AAC. The compact size of this relay, measuring at 9.53x9.53x9.53mm, allows for easy integration into space-constrained designs. Built to withstand demanding environmental conditions, this relay offers the assurance of established reliability, making it an ideal choice for critical applications.

Search Keywords: ER134DM426BSQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DM4-26B/SQ
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Relay Construction:
Non-Latching
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is ER134DM4-26B/SQ RoHS compliant?

No, ER134DM4-26B/SQ is not RoHS compliant.

What is the lead time for ER134DM4-26B/SQ?

The standard lead time for ER134DM4-26B/SQ is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 575

Can Ship immediately

On Order: 156   can ship 12/14/26 
On Order: 916   can ship 12/23/26 
On Order: 1,500   can ship 2/26/27 
On Order: 1,500   can ship 5/19/27 

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$154.93
5
$152.39
10
$151.65
20
$130.84
50
$99.99
100 +
$99.74

Tools/3D Models

Product Guides