help desk software
ER134DM4-26A/G by teledyne relays
Image is representational - see mfr. specs

ER134DM4-26A/G

Teledyne Relays

The ER134DM4-26A/G is a sensitive, hermetically sealed, DPDT Centigrid® relay with an internal diode for coil transient suppression. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ER134DM4-26A/G is a sensitive DPDT Centigrid® relay designed for high-reliability applications requiring low power consumption and high packaging density. This model features an internal diode for coil transient suppression and operates with a nominal coil voltage of 26.5 Vdc. Key characteristics include a DC resistive contact rating of 1A at 28Vdc, a wide operating temperature range of -65°C to +125°C, and a typical coil operating power of just 200 milliwatts. Its .100-inch grid spaced terminals and low profile make it ideal for compact circuit board layouts. Due to its low intercontact capacitance, it is an excellent choice for RF switching applications, such as in handheld radio transceivers.

Search Keywords: ER134DM426AG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DM4-26A/G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C

IN STOCK: 10

Can Ship immediately

On Order: 50   can ship 8/12/26 

Factory Lead-Time 26 Weeks

Qty
Unit Price
1
$102.66
5
$95.00
10
$92.25
20
$87.19
50
$84.87
100 +
$80.96

Tools/3D Models

Product Guides