help desk software
ER116CM9-12A by teledyne relays
Image is representational - see mfr. specs

ER116CM9-12A

Teledyne Relays

The ER116CM9-12A is an ultraminiature, hermetically sealed, DPDT general-purpose relay featuring an internal MOSFET driver and a 12Vdc nominal coil voltage. ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ER116CM9-12A is an ultraminiature, hermetically sealed, DPDT general-purpose relay from the 116C Centigrid® series, capable of being directly driven by IC logic families. It operates with a nominal coil voltage of 12Vdc, drawing a maximum coil current of 36.1 mA at 25°C. The relay features a 2 Form C contact arrangement with a resistive DC load rating of 1A at 28Vdc and operates over a wide temperature range of -65°C to +125°C. Its integrated N-channel MOSFET driver, Zener diode protection, and coil suppression diode enable direct interfacing with CMOS, TTL, and MOS logic. Due to its low profile, .100" grid spaced terminals, and low intercontact capacitance, it is ideal for high-density packaging and RF switching applications.

Search Keywords: ER116CM912A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER116CM9-12A
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
36.1 mA
Contact Form:
2 Form C

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Qty
Unit Price
25
$136.43
50
$129.61
75
$123.13
100 +
$116.97

Tools/3D Models

Product Guides