help desk software
ER114D-12A/G by teledyne relays
Image is representational - see mfr. specs

ER114D-12A/G

Teledyne Relays

Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TELEDYNE RELAYS ER114D-12A/G is a high-quality electromechanical relay designed for reliable performance in various applications. This double-pole, double-throw (DPDT) relay operates at 12VDC with a resistance of 390Ohm, allowing for a current rating of 1ADC/0.25AAC. With its compact size of (9.53x9.53x6.99)mm and through-hole technology (THT), this relay is easy to install and suitable for a wide range of electronic systems. Trust in the established reliability of TELEDYNE RELAYS for your switching needs.

Search Keywords: ER114D12AG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114D-12A/G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
30.77 mA
Contact Form:
2 Form C

IN STOCK: 60

Can Ship immediately

Factory Lead-Time 20 Weeks

Qty
Unit Price
1
$93.05
5
$89.45
10
$88.11
20
$85.79
50
$84.50
100 +
$81.36

Tools/3D Models

Product Guides