A150-10-5/G
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
RoHS Compliant
DESCRIPTION
Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords: A150105G
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
A150-10-5/G
Alias/AKA:
A150-10-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
250
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
Through Hole
Pin Count:
6
Operating Temperature:
-55 to 85 °C
Dimension:
12.07 x 9.53 x 7.11 mm
Termination Style:
PC Pin
IN STOCK: 7
Can Ship immediately
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$186.80
5
$183.99
10
$181.23
20
$178.52
50
$175.84
100
+
$173.20
English
Chinese
Spanish
