HD24CFW
Teledyne Mil SSRRelay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP
Search Keywords: HD24CFW
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
HD24CFW
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
TRAY
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2.1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
22.6(Max) x 13.5(Max) x 4.83(Max) mm
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 36 Weeks
Qty
Unit Price
13
$1,395.50
25
$741.27
38
$497.94
50
+
$487.98
English
Chinese
Spanish
