C60-30
Teledyne Mil SSRRelay SSR 50mA 1.5V DC-IN 0.5A 200V AC/DC-OUT 6-Pin Mini-PDIP
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.5A 200V AC/DC-OUT 6-Pin Mini-PDIP
Search Keywords: C6030
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
C60-30
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
IN STOCK: 30
Can Ship immediately
Factory Lead-Time 36 Weeks
Qty
Unit Price
1
$214.66
3
$211.44
5
$208.27
10
+
$205.15
English
Chinese
Spanish
