Non-RoHS Equivalent
SSRD1200480D25
Relay SSR 3mA 30V DC-IN 40A 510V AC-OUT 8-Pin
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Relay SSR 3mA 30V DC-IN 40A 510V AC-OUT 8-Pin
Search Keywords: SSRD1200480D25
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
SSRD1200480D25
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package:
1
Output Type:
AC
Maximum Output Voltage:
510(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
Thyristor
Input Type:
DC
Input Voltage:
5 - 30 V
Mounting:
Screw
Dimension:
58 x 44.5 x 19.6 mm
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is SSRD1200480D25 discontinued?
Yes, SSRD1200480D25 from Teledyne Industrial is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSRD1200480D25 RoHS compliant?
Yes, SSRD1200480D25 is RoHS compliant.
What is the lead time for SSRD1200480D25?
The standard lead time for SSRD1200480D25 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
