SSR1200480D90 by teledyne industrial
Image is representational - see manufacturer specifications
Teledyne Industrial Authorized Distributor

SSR1200480D90

Relay SSR 30mA 30V DC-IN 95A 520V AC-OUT 4-Pin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

SSR1200480D90 is a Series S solid-state relay manufactured by Teledyne Relays, designed for AC/DC control applications with a 480 Vac line voltage and zero-cross turn-on switching type. The relay supports a maximum output current of 90 A (resistive load) with an operating voltage range of 24 to 520 Vrms and a peak voltage rating of 1200 Vpeak. It features an on-state voltage drop of 1.3 V at rated current, a turn-on time of 8.3 ms at 60 Hz, and a turn-off time of 8.3 ms, with thermal characteristics ranging from 0.3°C/W to 2.2°C/W depending on load conditions. The relay is suitable for industrial control applications including motor control, heating element switching, and power distribution systems where reliable AC switching and thermal management are essential.

Search Keywords: SSR1200480D90

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
SSR1200480D90
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Output Type:
AC
Maximum Output Voltage:
520(RMS) V
Maximum Output Current:
95(RMS) A
Output Device:
SCR,Triac
Input Type:
DC
Input Voltage:
5 - 30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.5 x 22.8 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is SSR1200480D90 discontinued?

Yes, SSR1200480D90 from Teledyne Industrial is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces SSR1200480D90?

The recommended replacement for SSR1200480D90 is ESR90FC1 from Teledyne Industrial, available from Master Electronics.

Is SSR1200480D90 RoHS compliant?

Yes, SSR1200480D90 is RoHS compliant.

What is the lead time for SSR1200480D90?

The standard lead time for SSR1200480D90 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides