help desk software
MMC-26087-E by teledyne coax

MMC-26087-E

Teledyne Coax

RF Switch ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the TELEDYNE COAX MMC-26087-E RF Switch, a high-performance component designed to meet the demanding requirements of modern RF applications. This robust switch offers exceptional reliability and versatility, making it an ideal choice for use in communication systems, test and measurement equipment, and automated test environments. The MMC-26087-E features high isolation and low insertion loss, ensuring optimal signal integrity and performance across a wide frequency range. Its compact design allows for easy integration into a variety of systems, while its durable construction ensures long-lasting operation even in challenging conditions. Whether you're upgrading your current setup or designing a new system, trust the TELEDYNE COAX RF Switch to deliver superior performance and exceptional value.

Search Keywords: MMC26087E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
MMC-26087-E
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Impedance (Ohms):
50
Typical Operating Supply Voltage:
24 VDC
Actuation Current (mA - Typ):
Not App
Indicator Contacts:
Not App
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Not App
Decoders:
Not App
D-Sub Connector:
Not App
Moisture Seal:
Not App
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C

IN STOCK: 0

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$6,200.32
3
$6,169.31
5 +
$6,138.47

Tools/3D Models