help desk software
CS-18N160 by teledyne coax
Teledyne Coax Authorized Distributor

CS-18N160

RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP6T - N-Female

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP6T - N-Female

Search Keywords: CS18N160

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CS-18N160
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P6T (SP6T)
Connector:
N Female
Actuator Feature:
Normally Open
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
270
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
75 (Typ)
Insertion Loss - Min Frequency (dB):
0.2 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is CS-18N160 RoHS compliant?

Yes, CS-18N160 is RoHS compliant.

What is the lead time for CS-18N160?

The standard lead time for CS-18N160 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$2,404.73
3
$1,692.22
4
$1,309.24
5 +
$1,283.06

Tools/3D Models