DESCRIPTION
RF Switch
Search Keywords: CRS33S10
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CRS-33S10
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
5
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Coil Transient Suppression Diodes:
N
Operating Temperature:
-55 to 85 °C
FREQUENTLY ASKED QUESTIONS
Is CRS-33S10 RoHS compliant?
Yes, CRS-33S10 is RoHS compliant.
What is the lead time for CRS-33S10?
The standard lead time for CRS-33S10 is approximately 10 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
