help desk software
CCT-58S160-T by teledyne coax

CCT-58S160-T

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Terminated - Failsafe - SP6T - SMA-Female - Opt: TTL-Drivers+Diodes

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Terminated - Failsafe - SP6T - SMA-Female - Opt: TTL-Drivers+Diodes

Search Keywords: CCT58S160T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCT-58S160-T
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Impedance (Ohms):
50
Switch Configuration:
1P6T (SP6T)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
200
Insertion Loss - Max Frequency (dB):
0.8 (Typ)
Isolation - Max Frequency (dB):
70 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
N
Operating Temperature:
-40 to 65 °C

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2
$2,314.49
3
$1,628.71
4
$1,260.11
5 +
$1,234.91

Tools/3D Models