help desk software
CCT-58S160 by teledyne coax
Teledyne Coax Authorized Distributor

CCT-58S160

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Terminated - Failsafe - SP6T - SMA-Female

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Terminated - Failsafe - SP6T - SMA-Female

Search Keywords: CCT58S160

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCT-58S160
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P6T (SP6T)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
200
Insertion Loss - Max Frequency (dB):
0.8 (Typ)
Isolation - Max Frequency (dB):
70 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
N
Operating Temperature:
-40 to 65 °C

FREQUENTLY ASKED QUESTIONS

Is CCT-58S160 RoHS compliant?

Yes, CCT-58S160 is RoHS compliant.

What is the lead time for CCT-58S160?

The standard lead time for CCT-58S160 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$2,393.82
3
$1,684.54
4
$1,303.30
5 +
$1,277.24

Tools/3D Models