help desk software
CCS-47N60 by teledyne coax
Image is representational - see manufacturer specifications
Teledyne Coax Authorized Distributor

CCS-47N60

RF Switch Commercial DC-12GHz N Latching Transfer

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RF Switch Commercial DC-12GHz N Latching Transfer

Search Keywords: CCS47N60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCS-47N60
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
N Female
Actuator Feature:
Latching
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
60
Maximum Frequency:
12 GHz
Insertion Loss - Max Frequency (dB):
0.5
Isolation - Max Frequency (dB):
60 (Typ)
Insertion Loss - Min Frequency (dB):
0.2
Isolation - Min Frequency (dB):
70 (Typ)
Indicator Contacts:
N
Self-Cutoff:
N
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Not App
Positve Common:
N
Operating Temperature:
-40 to 65 °C

FREQUENTLY ASKED QUESTIONS

Is CCS-47N60 RoHS compliant?

Yes, CCS-47N60 is RoHS compliant.

What is the lead time for CCS-47N60?

The standard lead time for CCS-47N60 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$1,089.13
3
$768.79
4
$608.63
5 +
$596.46

Tools/3D Models