help desk software
CCS-18N140 by teledyne coax
Image is representational - see mfr. specs

CCS-18N140

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP4T - N-Female ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TELEDYNE COAX CCS-18N140 is a high-quality RF switch designed for commercial applications. With a 50 Ohm impedance and a coil voltage of 28VDC, this switch offers reliable performance in a wide range of environments. Operating within the frequency range of DC-12GHz, it provides excellent signal integrity and low insertion loss. This SP4T switch has a Normally-Open configuration, allowing for the efficient control of RF signals. Equipped with an N-Female connector, it ensures easy integration with various RF systems. Whether used in telecommunications, broadcasting, or other commercial RF applications, the TELEDYNE COAX CCS-18N140 delivers superior functionality and durability.

Search Keywords: CCS18N140

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCS-18N140
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P4T (SP4T)
Connector:
N Female
Actuator Feature:
Normally Open
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
270
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
75 (Typ)
Insertion Loss - Min Frequency (dB):
0.2 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
Not App
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C

IN STOCK: 14

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$1,461.25
2
$1,457.60
3
$1,453.95
4
$1,450.32
5 +
$1,268.36

Tools/3D Models