help desk software
CCS-18N130 by teledyne coax
Image is representational - see manufacturer specifications
Teledyne Coax Authorized Distributor

CCS-18N130

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP3T - N-Female

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP3T - N-Female

Search Keywords: CCS18N130

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCS-18N130
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P3T (SP3T)
Connector:
N Female
Actuator Feature:
Normally Open
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
270
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
75 (Typ)
Insertion Loss - Min Frequency (dB):
0.2 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
Not App
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C

FREQUENTLY ASKED QUESTIONS

Is CCS-18N130 RoHS compliant?

Yes, CCS-18N130 is RoHS compliant.

What is the lead time for CCS-18N130?

The standard lead time for CCS-18N130 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$1,909.82
3
$1,348.11
4
$1,067.25
5 +
$1,045.91

Tools/3D Models