help desk software
CCRT-53S60 by teledyne coax
Image is representational - see mfr. specs

CCRT-53S60

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Terminated - Latching - SPDT - SMA-Female

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Terminated - Latching - SPDT - SMA-Female

Search Keywords: CCRT53S60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCRT-53S60
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Latching
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
200
Insertion Loss - Max Frequency (dB):
0.6 (Typ)
Isolation - Max Frequency (dB):
55 (Typ)
Insertion Loss - Min Frequency (dB):
0.2 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
N
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
N
Operating Temperature:
-40 to 65 °C

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2
$655.22
3
$537.61
4
$478.81
5 +
$469.24

Tools/3D Models