help desk software
CCRS-33S1C-TS by teledyne coax
Teledyne Coax Authorized Distributor

CCRS-33S1C-TS

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - DP3T - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes D-Sub

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - DP3T - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes D-Sub

Search Keywords: CCRS33S1CTS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCRS-33S1C-TS
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Impedance (Ohms):
50
Switch Configuration:
2P3T (DP3T) Shared Center
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
200
Insertion Loss - Max Frequency (dB):
0.3 (Typ)
Isolation - Max Frequency (dB):
75 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
85 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
Y
Moisture Seal:
N
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C

FREQUENTLY ASKED QUESTIONS

Is CCRS-33S1C-TS RoHS compliant?

Yes, CCRS-33S1C-TS is RoHS compliant.

What is the lead time for CCRS-33S1C-TS?

The standard lead time for CCRS-33S1C-TS is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$639.97
3
$525.11
4
$467.67
5 +
$458.32

Tools/3D Models