DESCRIPTION
RF Switch
Search Keywords: CCRC18S840
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCRC-18S840
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Switch Configuration:
1P4T (SP4T)
Connector:
SMA Female
Coil Transient Suppression Diodes:
N
D-Sub Connector:
N
Operating Temperature:
-40 to 65 °C
FREQUENTLY ASKED QUESTIONS
Is CCRC-18S840 RoHS compliant?
Yes, CCRC-18S840 is RoHS compliant.
What is the lead time for CCRC-18S840?
The standard lead time for CCRC-18S840 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
