CCR-58S160
Teledyne CoaxRF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Failsafe - SP6T - SMA-Female
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Failsafe - SP6T - SMA-Female
Search Keywords: CCR58S160
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-58S160
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
5
Impedance (Ohms):
50
Switch Configuration:
1P6T (SP6T)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
140
Insertion Loss - Max Frequency (dB):
0.8 (Typ)
Isolation - Max Frequency (dB):
70 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
