CCR-38S360-R
RF Switch Commercial DC-18GHz SMA Failsafe SP6T Reverse Polarity
RoHS Compliant
Certificate of Compliance
DESCRIPTION
RF Switch Commercial DC-18GHz SMA Failsafe SP6T Reverse Polarity
Search Keywords: CCR38S360R
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-38S360-R
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Switch Configuration:
1P6T (SP6T)
Connector:
SMA Female
Coil Transient Suppression Diodes:
N
D-Sub Connector:
N
Positve Common:
Y
Operating Temperature:
-40 to 65 °C
FREQUENTLY ASKED QUESTIONS
Is CCR-38S360-R RoHS compliant?
Yes, CCR-38S360-R is RoHS compliant.
What is the lead time for CCR-38S360-R?
The standard lead time for CCR-38S360-R is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
