help desk software
CCR-38S100 by teledyne coax

CCR-38S100

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP10T - SMA-Female ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TELEDYNE COAX part CCR-38S100 is a high-quality RF switch designed for commercial applications. It offers a low impedance of 50 ohms, making it compatible with a wide range of RF devices. With a 28VDC coil, this switch operates efficiently with a reliable power supply. The CCR-38S100 is capable of handling DC to 12GHz frequencies, making it suitable for various RF transmission and testing applications. This switch is designed as a normally-open configuration, ensuring seamless connectivity when not activated. Equipped with a SP10T (Single Pole Ten Throw) design, this switch provides the flexibility to select from multiple signal paths. The SMA-Female connectors enable easy integration with SMA-Male connector-equipped devices. With its robust construction and excellent performance, the TELEDYNE COAX CCR-38S100 is an ideal choice for professionals seeking a reliable and versatile RF switch solution in commercial settings.

Search Keywords: CCR38S100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-38S100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Impedance (Ohms):
50
Switch Configuration:
1P10T (SP10T)
Connector:
SMA Female
Actuator Feature:
Normally Open
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
405
Maximum Frequency:
10 GHz
Insertion Loss - Max Frequency (dB):
0.5 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.2 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2
$2,111.12
3
$1,490.20
4
$1,179.75
5 +
$1,156.15

Tools/3D Models