CCR-33M30-N
Teledyne CoaxRF Switch Commercial - 75 Ohms - DC-33GHz - Failsafe - SPDT - MiniSMB-Female - Opt: Narrow-Body
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
RF Switch Commercial - 75 Ohms - DC-33GHz - Failsafe - SPDT - MiniSMB-Female - Opt: Narrow-Body
Search Keywords: CCR33M30N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33M30-N
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Impedance (Ohms):
75
Switch Configuration:
1P2T (SPDT)
Connector:
mini-SMB Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
12 VDC
Actuation Current (mA - Typ):
200
Maximum Frequency:
3 GHz
Insertion Loss - Max Frequency (dB):
0.2 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
70 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Y
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
English
Chinese
Spanish
