DESCRIPTION
RF Switch
Search Keywords: CCM33S80
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCM-33S80
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Coil Transient Suppression Diodes:
N
D-Sub Connector:
N
Operating Temperature:
-40 to 65 °C
FREQUENTLY ASKED QUESTIONS
Is CCM-33S80 RoHS compliant?
Yes, CCM-33S80 is RoHS compliant.
What is the lead time for CCM-33S80?
The standard lead time for CCM-33S80 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
