help desk software
36501JR10JTDG by te connectivity / sigma inductors
Image is representational - see mfr. specs

36501JR10JTDG

TE Connectivity / Sigma Inductors

Inductor High Frequency Chip Unshielded Wirewound 100nH 5% 250MHz 34Q-Factor 400mA 580mOhm DCR 0603 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor High Frequency Chip Unshielded Wirewound 100nH 5% 250MHz 34Q-Factor 400mA 580mOhm DCR 0603 T/R

Search Keywords: 36501JR10JTDG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
36501JR10JTDG
Alias/AKA:
1-1624112-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Inductance:
100 nH
Type:
High Frequency Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
400 mA
Maximum DC Resistance:
580 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded

IN STOCK: 0

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1896
4,000
$0.1869
6,000
$0.1843
8,000
$0.1792
10,000
$0.1788
26,000
$0.1631
50,000
$0.1541
100,000 +
$0.1431

Tools/3D Models

Product Guides