help desk software
MS563702BA03-50 by te connectivity sensor solutions
Image is representational - see mfr. specs

MS563702BA03-50

TE Connectivity Sensor Solutions

2 BAR INDUSTRIAL ALTIMETER SENSOR

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2 BAR INDUSTRIAL ALTIMETER SENSOR

Search Keywords: MS563702BA0350

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
MS563702BA03-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3600
Package Type:
Pack
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Sensor Type:
Digital Pressure and Altimeter Sensor Modules
Dimensions:
.11 x .11 x 0.03 in, 3 x 3 x 0.9 mm
Supply Voltage:
1.5 – 3.6 V
Type:
Absolute
Output/Span:
24 bit ADC
Package:
Surface Mountable
Resolution:
.016
Options:
No Option
Accuracy:
±4 mbar

IN STOCK: 132,825

Ships today, if you order in

MOQ for In Stock Qty: 3600

MOQ for out of Stock Qty: 3600

Multiple: 3600

Factory Lead-Time 15 Weeks

Qty
Unit Price
3,600 +
$2.35
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides