M3051-000005-250PG
TE Connectivity Sensor SolutionsPRESS XDCR M3051-000005-250PG
RoHS Compliant
Pack Packaging
DESCRIPTION
PRESS XDCR M3051-000005-250PG
Search Keywords: M3051000005250PG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
M3051-000005-250PG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Pack
Output/Span:
0 – 100 mV
Port Material:
17-4PH
Sensor Type:
Industrial Pressure Transducers
Operating Temperature Range:
-20 – 85 °C, -4 – 185 °F
Accuracy:
±1 %
Pressure Port/Fitting:
1/4 MNPT
Overpressure:
2X Rated
Electrical Connection:
Cable 2 ft
Pressure:
250 psi
Dimensions:
.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
Type:
Gage
Supply Voltage:
5 V
IN STOCK: 145
Can Ship immediately
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$356.80
5
$355.91
10
$355.02
30
$354.13
60
$180.88
90
$123.12
120
+
$120.66
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
