AST4510L00010P4X1004
TE Connectivity Sensor SolutionsThe AST4510L00010P4X1004 is a submersible liquid level sensor for a 0-10 PSI pressure range, providing a 4-20mA output signal. ...
DESCRIPTION
The AST4510L00010P4X1004 is a submersible liquid level sensor designed for level monitoring in a variety of indoor and outdoor applications. It operates over a pressure range of 0-10 PSI and provides a 2-wire, 4-20mA loop-powered output via a 35-foot Hytrel® cable. Constructed with a 316L/304 stainless steel body and a removable front-end cone, the sensor is completely sealed for submersion with an IP-68 rating. The sensor maintains an accuracy of ±0.25% Span and is vented through the cable to correct for barometric pressure changes. Approved for use in intrinsically safe areas, it is ideal for harsh environments and applications such as ground water level monitoring, fuel tanks, and waste water canals.
Search Keywords: AST4510L00010P4X1004
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only: 1
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
