help desk software
AST4400AV0025P3D1000 by te connectivity sensor solutions
Image is representational - see mfr. specs

AST4400AV0025P3D1000

TE Connectivity Sensor Solutions

The AST4400AV0025P3D1000 is an intrinsically safe, 316L stainless steel pressure transducer designed for pressure measurement in hazardous environments. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AST4400AV0025P3D1000 is an intrinsically safe pressure transducer from the AST4400 series, engineered for reliable measurement in hazardous locations. This specific model features a 316L stainless steel wetted material, measures a pressure range of -14.7 to 25 PSI, and provides a 1-5V output signal. It is configured with a 1/4" NPT male process connection and a 10-foot integral cable. Operating on a 10-28VDC excitation, the transducer maintains an accuracy of ±0.25% of span and is certified for UL Class I Div 1 Intrinsically Safe applications. Its rugged, all-welded construction makes it compatible with a wide variety of liquids and gases in industrial OEM equipment, control panels, and hydraulic systems.

Search Keywords: AST4400AV0025P3D1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
AST4400AV0025P3D1000
Alias/AKA:
11190005-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$310.99
2
$302.72
3
$294.83
4
$284.08
5 +
$276.99

Tools/3D Models

Product Guides