help desk software
9236-BCE-S-600-000 by te connectivity sensor solutions
Image is representational - see mfr. specs

9236-BCE-S-600-000

TE Connectivity Sensor Solutions

600PA DIFF. DIGITAL PRESSURE SENSOR

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

600PA DIFF. DIGITAL PRESSURE SENSOR

Search Keywords: 9236BCES600000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
9236-BCE-S-600-000
Alias/AKA:
SM9236-BCE-S-600-000, SM9236-BCE-S-600-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Dimensions:
.40 x .41 in, 10.26 x 10.31 mm
Output/Span:
16 bit I2C
Board Level Pressure Sensor Type:
Digital Pressure and Altimeter Sensor Modules
Output Interface:
I²C
Board Level Pressure Sensor Supply Voltage:
3 V
Board Level Pressure Sensor Package:
SOIC-16
Operating Temperature Range:
-20 – 85 °C, -4 – 185 °F
Board Level Pressure Sensor Style:
Gauge
Board Level Pressure Sensor Accuracy:
±1.5% F.S
Pressure:
6 mbar
Tubes:
Barb Tube

IN STOCK: 90

Can Ship immediately

MOQ for out of Stock Qty: 113

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$96.94
25
$96.70
50
$96.46
113
$96.22
225
$49.36
338
$33.55
450 +
$32.87

Tools/3D Models

Product Guides