help desk software
85-030G-0R by te connectivity sensor solutions
Image is representational - see mfr. specs

85-030G-0R

TE Connectivity Sensor Solutions

The 85-030G-0R is a temperature-compensated, 30 psi gage pressure sensor packaged in a weldable 316L stainless steel housing. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 85-030G-0R is a small-profile, piezoresistive silicon pressure sensor designed for a 30 psi gage pressure range. Housed in a weldable 316L stainless steel package, this sensor is compatible with various corrosive liquids and gases. It provides a typical output span of 100 mV from a 1.5mA supply current and features a pressure non-linearity of ±0.1% span. The sensor is temperature compensated from -20°C to 85°C and can operate in environments from -40°C to +125°C. Its robust design and solid-state reliability make it suitable for OEM applications such as process control, medical instruments, and tank level systems.

Search Keywords: 85030G0R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
85-030G-0R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Type:
Gage
Dimensions:
Dia .624 x .366 in, Dia 15.85 x 9.3 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Package:
Threaded Process Fittings , Weldable
Pressure Port/Fitting:
Weldable (5/16-32 UNEF-3A Thread)
Non-Linearity:
± .1 %
Output/Span:
100 mV
Overpressure:
3X
Sensor Type:
Media Isolated mV Output Pressure Sensors
Supply Current:
1.5 mA
Electrical Connection:
Ribbon Cable
Pressure:
30 psi

IN STOCK: 19

Can Ship immediately

Factory Lead-Time 10 Weeks

Qty
Unit Price
1
$205.14
5
$202.06
10
$199.03
15
$196.04
30
$103.79
45
$73.03
60 +
$71.57
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides