701031-M
TE Connectivity Sensor SolutionsA precision epoxy NTC thermistor with a nominal resistance of 10,000 Ohms at 25°C for accurate temperature sensing. ...
DESCRIPTION
The 701031-M is a precision epoxy NTC thermistor designed for high-stability and high-accuracy temperature measurement. It features a nominal resistance of 10,000 Ohms at 25°C and offers excellent interchangeability with a tight tolerance of ±0.1°C over a 0°C to 70°C range. The sensor is constructed with a pressed disk ceramic element, a thermally conductive epoxy coating, and 3-inch long, 32 AWG silver-plated copper leads. Its high sensitivity and stability make it ideal for tight tolerance instrumentation, mid-range temperature control, and applications requiring the detection of small temperature changes.
Search Keywords: 701031M
SPECIFICATIONS
IN STOCK: 106
Can Ship immediately
English
Chinese
Spanish
