help desk software
325407000-00 by te connectivity sensor solutions
Image is representational - see mfr. specs

325407000-00

TE Connectivity Sensor Solutions

MS5407 700MBAR ABSOLUTE BOARD MNT SENSOR

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MS5407 700MBAR ABSOLUTE BOARD MNT SENSOR

Search Keywords: 32540700000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
325407000-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Pressure:
7000 mbar
Supply Voltage:
5 V
Dimensions:
.24 x .25 in, 6.2 x 6.4 mm
Sensor Type:
mV Output Pressure Sensors
Package:
Surface Mountable
Accuracy:
±0.05 %
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Options:
No Option
Type:
Absolute

IN STOCK: 109

Ships today, if you order in

Factory Lead-Time 10 Weeks

Qty
Unit Price
1
$16.58
5
$16.01
10
$15.63
25
$15.39
50
$15.16
100
$14.76
250 +
$14.54
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides