help desk software
20028215-00 by te connectivity sensor solutions
Image is representational - see mfr. specs

20028215-00

TE Connectivity Sensor Solutions

AST20PT2PV0025P4R1L000: CTO-13000000-01 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AST20PT2PV0025P4R1L000 from TE Connectivity Sensor Solutions is pressure & temperature transmitter with -40 to 125°C (-40 to 250°F) output range, 1/2” NPT male connection, -14.7 to 25 PSI range, 4 to 20 mA output and 6- pin bendix electrical connection.

Search Keywords: 2002821500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
20028215-00
Alias/AKA:
AST20PT2PV0025P4R1L000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$683.21
3
$621.10
4
$553.17
5 +
$542.10

Tools/3D Models

Product Guides