20011426-00
TE Connectivity Sensor Solutions830M1-0500 Triaxial 500g Tape Reel 150pc ...
RoHS Compliant
DESCRIPTION
The TE Connectivity Sensor Solutions part 20011426-00 is a high-performance triaxial sensor with a range of 500g, packaged in a convenient tape reel containing 150 pieces. This sensor is designed for precise and reliable measurement in a variety of industrial and automotive applications, providing accurate data on acceleration in three dimensions. Ideal for integration into systems requiring robust sensing capabilities, the 830M1-0500 is a versatile solution for capturing dynamic motion and vibration data.
Search Keywords: 2001142600
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
20011426-00
Alias/AKA:
830M1-0500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9031808085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
300
Mounting Type:
Solder
Acceleration Range (±):
500 g
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Nonlinearity:
±2 %FSO
Accelerometer Type:
3-Wire Voltage
IP Rating:
IP68
Sensitivity Range:
2.5 mV/g
Sensitivity:
2.5 mV/g
Full Scale Output Voltage:
±1.25 VDC
Overall Acceleration Range (±):
500 g
Excitation Voltage:
2.8 – 5.5 VDC
Product Weight:
1 g, .12 oz
Frequency Response:
2 to 15000 Hz
Primary Product Material:
Ceramic
English
Chinese
Spanish
