help desk software
20004549-00 by te connectivity sensor solutions
Image is representational - see mfr. specs

20004549-00

TE Connectivity Sensor Solutions

4610-030-060-D ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity Sensor Solutions 20004549-00, also known by its short description 4610-030-060-D, is a high-performance sensor designed to meet the rigorous demands of various industrial applications. This robust sensor provides precise measurements and reliability, making it ideal for environments requiring accurate and consistent data acquisition. Its advanced construction ensures durability, while its compact design allows for easy integration into existing systems. Engineered by TE Connectivity, a leader in sensor technology, this sensor is perfect for applications in automation, manufacturing, and process control, ensuring optimal performance and efficiency. Discover how the 20004549-00 can enhance your operational capabilities with its unmatched precision and longevity.

Search Keywords: 2000454900

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
20004549-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Electrical Connection:
Integral Cable
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mounting Type:
Screw
Frequency Response:
0-2000 Hz
IP Rating:
IP65
Product Weight:
8 g, .28 oz
Primary Product Material:
Anodized Aluminum
Zero Acceleration Output:
±50 mV
Acceleration Range (±):
30 g
Accelerometer Type:
MEMS DC
Full Scale Output Voltage:
±2 VDC
Excitation Voltage:
4 – 30 VDC
Nonlinearity:
±.1 %FSO
Sensitivity:
67 mV/g

IN STOCK: 98

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$2,349.99
3
$2,344.11
5
$1,484.60
8
$957.18
10 +
$938.03

Tools/3D Models

Product Guides