help desk software
154N-030A-R by te connectivity sensor solutions
Image is representational - see mfr. specs

154N-030A-R

TE Connectivity Sensor Solutions

30 PSIA RIBBON CABLE MV PRESSURE SENSOR

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

30 PSIA RIBBON CABLE MV PRESSURE SENSOR

Search Keywords: 154N030AR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
154N-030A-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Overpressure:
3X
Package:
O-Ring Mount
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Type:
Absolute
Supply Current:
1.5 mA
Pressure:
30 psi
Dimensions:
Dia .746 x .54 in, Dia 18.97 x 13.8 mm
Electrical Connection:
Ribbon Cable
Options:
No Tube
Non-Linearity:
± .1 %
Sensor Type:
Media Isolated mV Output Pressure Sensors
Output/Span:
100 mV

IN STOCK: 6

Ships today, if you order in

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$434.64
5
$428.12
10
$421.70
15
$415.37
30
$219.23
45
$150.77
60 +
$147.75
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides