154CV-015G-R
TE Connectivity Sensor Solutions15 PSIG RIBBON CABLE MV PRESSURE SENSOR
RoHS Compliant
Tube Packaging
DESCRIPTION
15 PSIG RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 154CV015GR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
154CV-015G-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026208000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tube
Pressure:
15 psi
Package:
O-Ring Mount
Supply Voltage:
10 V
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Electrical Connection:
Ribbon Cable
Type:
Gage
Options:
No Tube
Dimensions:
Dia .746 x .54 in, Dia 18.97 x 13.8 mm
Sensor Type:
Media Isolated mV Output Pressure Sensors
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$121.64
3
$119.38
6
$117.14
11
$114.87
32
$112.63
100
$105.37
500
+
$98.10
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
