154BC-T-028BA-C
TE Connectivity Sensor Solutions28 BAR TI ABSOLUTE MV PRESSURE SENSOR
RoHS Compliant
Tube Packaging
DESCRIPTION
28 BAR TI ABSOLUTE MV PRESSURE SENSOR
Search Keywords: 154BCT028BAC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
154BC-T-028BA-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026208000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tube
Type:
Absolute
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Supply Current:
1.5 mA
Pressure:
28 bar
Output/Span:
100 mV
Electrical Connection:
Cable w/ Connector
Overpressure:
2X
Pressure Port/Fitting:
O- Ring Mount
Non-Linearity:
± .3 %
Package:
O-Ring Mount
Dimensions:
Dia .746 x .54 in, Dia 18.97 x 13.8 mm
Sensor Type:
Media Isolated mV Output Pressure Sensors
Options:
ASTM Grade 2 CP Titanium
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$225.77
2
$217.10
7
$208.74
20
$200.71
60
+
$192.98
English
Chinese
Spanish
