help desk software
1210A-001D-1L by te connectivity sensor solutions

1210A-001D-1L

TE Connectivity Sensor Solutions

Pressure Sensor 0V to 0.1V 0Psi to 1Psi Different

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Pressure Sensor 0V to 0.1V 0Psi to 1Psi Different

Search Keywords: 1210A001D1L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
1210A-001D-1L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$30.54
12
$29.33
46
$28.14
120
$27.02
380 +
$25.94

Tools/3D Models

Product Guides