help desk software
RECOMMENDED REPLACEMENT
11030160-00
11030160-00
In Stock: 0
Minimum Order: 3
VIEW PRODUCT
11032562-00 by te connectivity sensor solutions
Image is representational - see mfr. specs

11032562-00

TE Connectivity Sensor Solutions

44004RC,THERM,ROHS

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

44004RC,THERM,ROHS

Search Keywords: 1103256200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
11032562-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pack
Discrete NTC Ambient Temperature Range:
-40 – 150 °C
Discrete NTC Wire Length:
76 mm
Temperature Accuracy:
± .2 from 0 – 70 °C
Wire Connection:
Open End
Discrete NTC Sensor Type:
Epoxy Coated NTC Thermistor
Discrete NTC Package:
Epoxy Radial Discrete
Maximum Temperature:
150 °C, 302 °F
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$13.63
30
$12.61
50
$12.42
100
$12.07
250
$9.49
500
$7.77
1,000 +
$7.34

Tools/3D Models

Product Guides