FN9274S1B-10-07
TE Connectivity / SCHAFFNER EMCPWR ENT RCPT IEC320-C18 PNL WIRE ...
DESCRIPTION
The 820784-SF is a versatile Medical Class II IEC inlet filter designed for compliance with Protection Class II (ME) according to IEC 60601-1, fulfilling the requirement for two MOPP (means of patient protection). It features a plastic enclosure for higher dielectric strength insulation, rated currents from 1 to 15 A at 40°C maximum, and operates at a maximum continuous voltage of 250 VAC at 50/60 Hz with an operating frequency range of DC to 400 Hz. The filter provides excellent EMC/EMI attenuation performance with no leakage current to earth, and is available in front mount, rear mount, and snap-in versions with fast-on terminals or wire leads. This design is ideal for medical device applications requiring robust electromagnetic compatibility and patient safety protection.
Search Keywords: FN9274S1B1007
SPECIFICATIONS
IN STOCK: 116
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
