help desk software
FN9266SA-4-06 by te connectivity / schaffner emc
Image is representational - see mfr. specs

FN9266SA-4-06

TE Connectivity / SCHAFFNER EMC

PWR ENT MOD RCPT IEC320-C14 PNL ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 819987-SF is a high-performance power entry module with integrated EMI filter and switch, designed for applications requiring effective electromagnetic interference suppression. This device operates at 250 VAC, 50/60 Hz with rated currents from 1 to 10 A at 40°C maximum, featuring a high-quality 2-pole rocker switch and good attenuation performance across a wide frequency range from DC to 400 Hz. The module includes a 1000 kO resistor, 0.15 µF X-capacitance, and variable Y-capacitance (0.47 to 2.2 nF depending on variant), with inductance values ranging from 1.15 to 40 mH. It complies with IEC/EN 60601-1 standards and is available in standard, safety (A-type), and medical (B-type) versions, with snap-in options for flexible installation. This product is ideal for medical devices, industrial equipment, and consumer electronics requiring reliable EMI filtering and power control in compact form factors.

Search Keywords: FN9266SA406

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN9266SA-4-06
Alias/AKA:
819987-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box

IN STOCK: 80

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$23.93
10
$23.87
15
$23.81
30
$17.85
45
$16.67
60 +
$16.33

Tools/3D Models

Product Guides