FN9255-10-06 by te connectivity / schaffner emc
Image is representational - see manufacturer specifications
TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9255-10-06

AC Power Entry Modules 10A IEC C14 Faston ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Schaffner EMC FN9255-10-06 is a high-performance single-phase EMI filter designed to suppress electromagnetic interference in a variety of electronic equipment. This compact filter is ideal for applications where space is limited, offering a slim design without compromising functionality. It effectively reduces conducted noise to ensure reliable operation and compliance with international EMC standards.Key features of the FN9255-10-06 include its current rating of 10 A, voltage capacity of up to 250 V AC, and superior attenuation performance across a wide frequency range. The filter is well-suited for devices such as industrial equipment, medical devices, telecommunications, and office automation. Additionally, its robust construction and quality materials guarantee durability and long-lasting performance even in demanding environments.Engineered by Schaffner, a leader in electromagnetic compatibility solutions, the FN9255-10-06 promises high reliability, ease of integration, and is RoHS compliant. Whether you're designing new electronic systems or upgrading existing ones, this filter is an excellent choice for enhancing EMC performance and ensuring the integrity of your devices.

Search Keywords: FN92551006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN9255-10-06
Alias/AKA:
817780-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is FN9255-10-06 discontinued?

Yes, FN9255-10-06 from Te Connectivity / Schaffner Emc is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is FN9255-10-06 RoHS compliant?

Yes, FN9255-10-06 is RoHS compliant.

What is the lead time for FN9255-10-06?

The standard lead time for FN9255-10-06 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 115

Ships today, if you order in

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$13.95
10
$13.61
25
$13.41
60
$13.21
120
$12.86
300
$12.31
540 +
$12.23

Tools/3D Models

Product Guides