help desk software
FN9222SR-10-06 by te connectivity / schaffner emc
Image is representational - see mfr. specs

FN9222SR-10-06

TE Connectivity / SCHAFFNER EMC

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

803766-SF is an IEC inlet filter designed for electromagnetic interference (EMI) and radio frequency interference (RFI) suppression in AC power distribution systems. The filter operates at a maximum continuous voltage of 250 VAC at 50/60 Hz with operating frequency range from DC to 400 Hz, supporting rated currents from 1 to 20 A at 50°C. It features low leakage current of 373 µA at 250 VAC/50 Hz (standard types) or 2 µA (medical B-type versions), with integrated capacitance and inductance filtering elements for excellent attenuation performance across multiple frequency ranges. The filter is available in multiple configurations including standard, medical (B-type), snap-in (S/S1), hot inlet (HI), and overvoltage protection (Z) variants, with approvals from ENEC, CQC, UL, and CSA depending on rated current. Common applications include industrial equipment, medical devices, and consumer electronics requiring reliable EMI filtering and compliance with IEC/EN 60601-1 standards.

Search Keywords: FN9222SR1006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN9222SR-10-06
Alias/AKA:
803766-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C

IN STOCK: 184

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$4.77
25
$4.35
120
$4.17
360
$4.01
600
$3.88
1,080
$3.83
2,520
$3.55
5,040 +
$3.53

Tools/3D Models

Product Guides