FN405-0.5-02
TE Connectivity / SCHAFFNER EMCPower Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: FN4050502
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN405-0.5-02
Alias/AKA:
800103-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Mounting:
Through Hole
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
0.5 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
36 x 31 x 19.5 mm
IN STOCK: 960
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
5
$8.38
25
$7.96
50
$7.78
100
$7.67
250
$7.46
500
$7.37
1,000
+
$7.32
English
Chinese
Spanish
