help desk software
FN3270H-250-99 by te connectivity / schaffner emc
Image is representational - see mfr. specs

FN3270H-250-99

TE Connectivity / SCHAFFNER EMC

Power Line Filter 0Hz to 60Hz 250A 520VAC Terminal Block Flange Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCHAFFNER EMC FN3270H-250-99 is a high-quality power line filter designed for industrial applications. With a frequency range of 0Hz to 60Hz, this filter can handle currents up to 250A and voltages up to 520VAC. Featuring a convenient terminal block and flange mount design, it is easy to install and provides reliable filtering of electromagnetic interference. Ideal for ensuring the smooth operation of sensitive equipment in various industrial settings.

Search Keywords: FN3270H25099

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN3270H-250-99
Alias/AKA:
801926-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
250 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
200 x 320 x 86 mm

IN STOCK: 3

Can Ship immediately

On Order: 5   can ship 7/6/26 

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$880.14
3
$877.94
5 +
$844.45

Tools/3D Models

Product Guides