help desk software
FN2520-25-07-C1111 by te connectivity / schaffner emc
Image is representational - see mfr. specs

FN2520-25-07-C1111

TE Connectivity / SCHAFFNER EMC

Single phase filter 1HU 25 A litz wire connection ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 821825-SF is a very high-performance single-phase EMC/EMI filter from the FN2520 series, designed for applications requiring excellent electromagnetic compatibility in compact form factors. This two-stage filter operates at rated voltages up to 277 VAC / 400 VDC with operating frequencies from DC to 60 Hz, delivering superior attenuation across differential and common modes. The filter features low profile construction fitting within 1 height unit (HU) of a 19" rack application, with a maximum operating temperature of 50°C and leakage current of 0.82 mA at 277 VAC/50 Hz. Available with multiple terminal options including fast-on, wire leads, M4 screw, and push-in terminals, this filter is ideal for robotics, datacenters, and other applications demanding high EMC performance with minimal space constraints.

Search Keywords: FN25202507C1111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN2520-25-07-C1111
Alias/AKA:
821825-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Box

IN STOCK: 86

Can Ship immediately

Manufacturer Stock: 15   can ship 6/22/26

MOQ for out of Stock Qty: 4

Factory Lead-Time 17 Weeks can ship 10/6/26  

Price (USD)

Qty
Unit Price
1
$73.51
4
$73.33
8
$55.00
12
$51.33
15 +
$50.30

Tools/3D Models

Product Guides